842-044-500-202

Heilind Number:EDA842-044-500-202
Manufacturer:EDAC
Manufacturer Number:842-044-500-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-044-500-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-044-500-202

Detailed Description

Enhance connectivity with our High Temp Card Edge Connector, a vital component in board-to-board PCB connections. Designed for optimal performance in extreme environments, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green hue. With a robust amperage rating of 3A, it ensures reliable power transmission. The copper alloy contact material and double-row configuration with 44 positions guarantee efficient signal transfer. Operating seamlessly within a wide temperature range of -40 to 105°C, it is suitable for diverse industrial applications. Its straight mount orientation and precise .1 inch pitch make installation a breeze. Upgrade your PCB connectivity with this essential component.