842-044-520-101

Heilind Number:EDA842-044-520-101
Manufacturer:EDAC
Manufacturer Number:842-044-520-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-044-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-044-520-101

Detailed Description

Meet the demand for reliable high-temperature connectivity with our Green High Temp Card Edge Connector. Designed with a single row of 44 positions and a compact .1-inch pitch, it ensures seamless board-to-board PCB connections in a wide range of applications. Crafted from UL 94V-0 Diallyl Phthalate housing material and featuring Copper Alloy contacts, it guarantees durability and efficient signal transmission. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it's suitable for even the most demanding environments. Its straight mount orientation and .2-inch row spacing further enhance its versatility, making it an essential component for your connectivity needs. Explore our range of connectors for more options to suit your project requirements.