842-044-520-104

Heilind Number:EDA842-044-520-104
Manufacturer:EDAC
Manufacturer Number:842-044-520-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-044-520-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-044-520-104

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in vibrant green. Engineered for optimal performance, this connector boasts a robust 3A amperage and features a single row design with 44 positions, perfect for streamlined installations. Crafted from UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, it ensures durability and reliability in high-temperature environments, with an operating range of -40 to 105°C. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation facilitates easy integration. Elevate your connectivity solutions with this essential component.