842-044-520-108

Heilind Number:EDA842-044-520-108
Manufacturer:EDAC
Manufacturer Number:842-044-520-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-044-520-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-044-520-108

Detailed Description

Enhance connectivity with this high-temp card edge connector, designed for efficient board-to-board PCB connections. Its durable UL 94V-0 Diallyl Phthalate housing ensures reliable performance in demanding environments. Featuring a single row layout with 44 copper alloy positions, it offers a secure and stable interface for your electronic devices. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is facilitated. The straight mount orientation simplifies installation, while its operating temperature range of -40 to 105°C guarantees functionality in extreme conditions. Elevate your PCB assembly with this essential component.