842-044-520-112

Heilind Number:EDA842-044-520-112
Manufacturer:EDAC
Manufacturer Number:842-044-520-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-044-520-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-044-520-112

Detailed Description

Enhance your high-temperature electronic connections with this cutting-edge Card Edge Connector. Designed for durability and precision, it features a single row of 44 copper alloy contacts, ensuring reliable performance in demanding environments. The green housing, made from UL 94V-0 rated Diallyl Phthalate, offers robust protection while maintaining compliance with safety standards. With a pitch of .1 inches and row spacing of .2 inches, this connector facilitates seamless board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility, making it an essential component for your PCB assembly needs. Elevate your connectivity solutions with this top-of-the-line connector.