842-044-520-212

Heilind Number:EDA842-044-520-212
Manufacturer:EDAC
Manufacturer Number:842-044-520-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-044-520-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-044-520-212

Detailed Description

Enhance your high-temperature electronic connections with our Green High Temp Card Edge Connector. Designed for durability and reliability, this connector features a housing crafted from UL 94V-0 Diallyl Phthalate and copper alloy contacts, ensuring secure power transmission with a 3A amperage capacity. With two rows of 44 positions in a .1-inch pitch and .2-inch row spacing, it offers efficient board-to-board connectivity. Its straight mount orientation and operating temperature range of -40 to 105 °C make it suitable for various applications in demanding environments. Upgrade your PCB connections with this essential component from our range of board-to-board PCB connectors.