842-044-521-101

Heilind Number:EDA842-044-521-101
Manufacturer:EDAC
Manufacturer Number:842-044-521-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-044-521-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-044-521-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant Green color and crafted with durable UL 94V-0 Diallyl Phthalate housing material, this connector ensures long-lasting reliability. With a single row configuration and 44 positions, it offers seamless board-to-board connectivity. The Copper Alloy contact material guarantees efficient power transmission, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105 °C, making it ideal for use in various industries. Upgrade your PCB setup with this sleek and efficient connector, a must-have for any electronics enthusiast or professional.