842-044-521-102

Heilind Number:EDA842-044-521-102
Manufacturer:EDAC
Manufacturer Number:842-044-521-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-044-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-044-521-102

Detailed Description

Enhance your high-temperature PCB connectivity with this cutting-edge Card Edge Connector. Designed for optimal performance, it features a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green finish. With a 3A amperage rating and copper alloy contact material, reliability is guaranteed even in harsh conditions. Boasting a single row layout with 44 positions at a .1-inch pitch and .2-inch row spacing, it offers seamless integration for your board-to-board connections. Operating flawlessly between -40°C to 105°C, this connector is perfect for a wide range of applications in industries like automotive, aerospace, and telecommunications. Elevate your PCB assembly with this essential component, ensuring efficient and secure connectivity every time.