842-044-521-103

Heilind Number:EDA842-044-521-103
Manufacturer:EDAC
Manufacturer Number:842-044-521-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-044-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-044-521-103

Detailed Description

Enhance your PCB connectivity with our high temperature Card Edge Connector, designed for optimal performance in demanding environments. Its durable UL 94V-0 Diallyl Phthalate housing ensures reliability, while the Copper Alloy contacts provide efficient power transfer. With a single row layout, it offers 44 positions for seamless integration. The .1 inch pitch and .2 inch row spacing allow for precise connection, and the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a variety of applications, making it a must-have in your toolkit for reliable board-to-board connections. Upgrade your setup with this essential component for seamless connectivity.