842-044-521-108

Heilind Number:EDA842-044-521-108
Manufacturer:EDAC
Manufacturer Number:842-044-521-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-044-521-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-044-521-108

Detailed Description

Enhance your high-temperature PCB connectivity with our top-of-the-line Card Edge Connector. Designed for superior performance, this green connector features a single row with 44 positions, ensuring seamless data transmission. Crafted with UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees both durability and conductivity. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation offers easy installation. With an operating temperature range of -40 to 105 °C, it's perfect for a wide range of industrial applications. Elevate your PCB connectivity with this reliable and high-performance card edge connector.