842-044-521-112

Heilind Number:EDA842-044-521-112
Manufacturer:EDAC
Manufacturer Number:842-044-521-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-044-521-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-044-521-112

Detailed Description

Enhance your high-temperature PCB connectivity with our advanced Card Edge Connector. Designed for optimal performance, this connector boasts a vibrant green hue and a durable housing crafted from UL 94V-0 Diallyl Phthalate. With a single row configuration and 44 positions, it ensures seamless data transmission. The copper alloy contact material guarantees reliable conductivity, even in challenging environments. Operating flawlessly at temperatures ranging from -40 to 105 °C, it's perfect for industrial applications. The 0.1-inch pitch and 0.2-inch row spacing offer precise and secure connections. Whether for commercial or industrial use, our Card Edge Connector is the perfect solution for your PCB connectivity needs.