842-044-521-201

Heilind Number:EDA842-044-521-201
Manufacturer:EDAC
Manufacturer Number:842-044-521-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-044-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-044-521-201

Detailed Description

Discover the high-performance High Temp Card Edge Connector, a crucial component for your PCB assembly needs. Its durable UL 94V-0 Diallyl Phthalate housing ensures reliability in extreme conditions, while the Copper Alloy contacts guarantee efficient power transmission with a 3A amperage rating. Designed with precision, this connector features two rows of 44 positions each, spaced at 0.1 inches pitch and 0.2 inches row spacing for seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it offers exceptional versatility in various applications. Trust in its straight mount orientation for easy installation and secure connectivity. Perfect for demanding environments, this green connector is a must-have in your inventory for seamless and efficient PCB connectivity.