842-044-521-202

Heilind Number:EDA842-044-521-202
Manufacturer:EDAC
Manufacturer Number:842-044-521-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-044-521-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-044-521-202

Detailed Description

Enhance your high-temperature PCB connections with our advanced Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring a secure and efficient power delivery. With two rows and a total of 44 positions, it offers ample connectivity for your projects. The .1-inch pitch and .2-inch row spacing make it compatible with standard PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for industrial and automotive applications. Trust in our connector for seamless and robust board-to-board connections.