842-044-521-204

Heilind Number:EDA842-044-521-204
Manufacturer:EDAC
Manufacturer Number:842-044-521-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-044-521-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-044-521-204

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a striking green hue. Designed for optimal performance in demanding environments, this connector boasts a robust housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliability even in high-temperature conditions. Featuring two rows of 44 copper alloy contact positions with a pitch of .1 inch and row spacing of .2 inch, it facilitates seamless board-to-board connections. Its straight mount orientation offers easy installation, while its operating temperature range of -40 to 105 °C guarantees consistent functionality. Upgrade your setup with this essential component, a must-have in your connector toolkit.