842-044-521-207

Heilind Number:EDA842-044-521-207
Manufacturer:EDAC
Manufacturer Number:842-044-521-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-044-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-044-521-207

Detailed Description

Enhance your electronic connections with our high-temp card edge connector, designed for optimal performance in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures durability and safety. With two rows of copper alloy contacts and a pitch of .1 inch, it offers reliable power and signal transmission for your PCB assemblies. The straight mount orientation and 44 positions provide easy and secure installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees efficient functionality in any application. Upgrade your connectivity with this essential component.