842-044-521-212

Heilind Number:EDA842-044-521-212
Manufacturer:EDAC
Manufacturer Number:842-044-521-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-044-521-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-044-521-212

Detailed Description

Enhance board-to-board connectivity with our High Temp Card Edge Connector. Designed for durability and reliability, this green connector features a two-row configuration with a total of 44 positions for seamless integration. With a pitch of .1 inches and row spacing of .2 inches, it ensures precise alignment for optimal performance. Constructed with UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it can withstand high temperatures and provide efficient power delivery with a 3A amperage rating. Whether used in industrial or commercial settings, its straight mount orientation offers easy installation. Operating within a wide temperature range of -40 to 105°C, it guarantees consistent functionality in various environments. Trust in this essential component for your PCB connectivity needs.