842-044-523-101

Heilind Number:EDA842-044-523-101
Manufacturer:EDAC
Manufacturer Number:842-044-523-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-044-523-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-044-523-101

Detailed Description

Enhance your high-temperature PCB connections with this durable Card Edge Connector in striking green. With a 3A amperage rating and robust UL 94V-0 Diallyl Phthalate housing, it ensures reliable performance even in challenging environments. Featuring a single row design with 44 copper alloy contacts, it offers seamless connectivity at a pitch of .1 inches. The straight mount orientation and wide operating temperature range from -40 to 105°C make it versatile for various applications. Trust in its quality for efficient and secure board-to-board connections.