842-044-523-103

Heilind Number:EDA842-044-523-103
Manufacturer:EDAC
Manufacturer Number:842-044-523-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-044-523-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-044-523-103

Detailed Description

Enhance your PCB connectivity with this high temp card edge connector, designed for reliable performance in extreme conditions. Featuring a vibrant green color and a single row configuration, it offers seamless integration into your setup. With a current rating of 3A, it ensures efficient power transmission, while the UL 94V-0 Diallyl Phthalate housing material guarantees durability and safety. Made of copper alloy, the contacts provide excellent conductivity, with a pitch of .1 inches and row spacing of .2 inches for precise connection. Boasting 44 positions, this connector facilitates versatile board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications. Upgrade your connectivity solutions with this essential component.