842-044-523-104

Heilind Number:EDA842-044-523-104
Manufacturer:EDAC
Manufacturer Number:842-044-523-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-044-523-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-044-523-104

Detailed Description

Upgrade your PCB connectivity with this high-temp card edge connector in a striking green hue. Designed for optimal performance, it boasts a 3A amperage capacity and a durable housing made of UL 94V-0 Diallyl Phthalate. With a single row layout and 44 positions, it ensures seamless board-to-board connections. The contact material, crafted from copper alloy, guarantees reliable conductivity. Featuring a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment. Its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for demanding environments. Upgrade your PCB connectivity with this premium connector.