842-044-523-107

Heilind Number:EDA842-044-523-107
Manufacturer:EDAC
Manufacturer Number:842-044-523-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-044-523-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-044-523-107

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for reliable performance, this connector features a single row of 44 positions with a pitch of .1 inch, allowing seamless board-to-board connections. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety, while the copper alloy contact material guarantees efficient transmission. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it is suitable for demanding applications. Its straight mount orientation and .2-inch row spacing make installation easy and efficient. Upgrade your PCB connectivity with this essential component.