842-044-523-108

Heilind Number:EDA842-044-523-108
Manufacturer:EDAC
Manufacturer Number:842-044-523-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-044-523-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-044-523-108

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant Green color, this connector boasts a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a single row layout and 44 positions, it offers ample connectivity for your applications. The Copper Alloy contact material guarantees reliable signal transmission, while the .1-inch pitch and .2-inch row spacing allow for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for industrial and commercial use. Trust in this connector for secure and efficient board-to-board connections.