842-044-523-203

Heilind Number:EDA842-044-523-203
Manufacturer:EDAC
Manufacturer Number:842-044-523-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-044-523-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-044-523-203

Detailed Description

Discover the ultimate solution for high-temperature connectivity with our High Temp Card Edge Connector. Designed for reliability in demanding environments, this connector features a sturdy housing crafted from UL 94V-0 Diallyl Phthalate in a vibrant green hue. With a current rating of 3 A, it ensures efficient power transmission. Boasting two rows of durable Copper Alloy contacts, each spaced at a pitch of .1 inch and .2 inch between rows, it offers seamless connectivity for your PCB applications. With 44 positions available, it allows for versatile board-to-board connections. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees performance even in extreme conditions. Trust in this essential component for your connectivity needs.