842-044-523-212

Heilind Number:EDA842-044-523-212
Manufacturer:EDAC
Manufacturer Number:842-044-523-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-044-523-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-044-523-212

Detailed Description

Enhance your PCB connectivity with this high-temp card edge connector in a vibrant green hue. Designed for durability and performance, it features a robust housing made of UL 94V-0 Diallyl Phthalate and contact points crafted from copper alloy. With two rows and 44 positions, it offers ample space for seamless board-to-board connections. Boasting a pitch of .1 inches and row spacing of .2 inches, it ensures precise alignment and secure attachment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of industrial applications. Upgrade your setup with this reliable and efficient connector.