842-044-524-101

Heilind Number:EDA842-044-524-101
Manufacturer:EDAC
Manufacturer Number:842-044-524-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-044-524-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-044-524-101

Detailed Description

Introducing our High Temp Card Edge Connector, a vital component for seamless board-to-board PCB connections. Designed with precision and durability in mind, this connector boasts a vibrant green color and a single row configuration with 44 positions, facilitating efficient data transmission. Crafted from UL 94V-0 Diallyl Phthalate housing material, it ensures superior heat resistance and safety in operation. The contact material, made from Copper Alloy, guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing optimize signal integrity. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for high-performance applications in various industries. Its straight mount orientation further enhances installation convenience. Trust in our Card Edge Connector to deliver exceptional connectivity solutions for your PCB assembly needs.