842-044-524-102

Heilind Number:EDA842-044-524-102
Manufacturer:EDAC
Manufacturer Number:842-044-524-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-044-524-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-044-524-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant green color, this connector boasts a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliable operation even in high-temperature conditions. With a single row configuration and 44 positions, it offers seamless board-to-board connectivity with a pitch of .1 inches and row spacing of .2 inches. The contact material, made of Copper Alloy, guarantees efficient signal transmission. Perfect for industrial applications, this connector is rated for an operating temperature range of -40 to 105°C, making it a versatile and dependable choice for your projects. Upgrade your connectivity solutions today.