842-044-524-212

Heilind Number:EDA842-044-524-212
Manufacturer:EDAC
Manufacturer Number:842-044-524-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-044-524-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-044-524-212

Detailed Description

Elevate your electronics with this high-temp card edge connector, designed for optimal performance under demanding conditions. Its vibrant green color adds a touch of distinction, while its durable UL 94V-0 Diallyl Phthalate housing ensures safety and reliability. With two rows and 44 positions, this connector offers ample connectivity for your PCB needs. Crafted with copper alloy contacts and a pitch of .1 inches, it guarantees secure and efficient data transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a variety of applications. Choose this straight-mount orientation connector for seamless integration and trust in its superior quality.