842-044-540-101

Heilind Number:EDA842-044-540-101
Manufacturer:EDAC
Manufacturer Number:842-044-540-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-044-540-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-044-540-101

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for reliability, it boasts a 3A amperage and features a housing crafted from UL 94V-0 Diallyl Phthalate for optimal performance under extreme conditions. With a single row layout and 44 positions, it offers efficient board-to-board connectivity. The contact material, Copper Alloy, ensures secure and durable connections, while a pitch of .1 inches and row spacing of .2 inches allow for precise alignment. Suitable for straight mounting orientation, this connector operates seamlessly in temperatures ranging from -40 to 105°C, making it an essential component for various electronic applications. Explore our range of products for more options in the PCB connector category.