842-044-540-102

Heilind Number:EDA842-044-540-102
Manufacturer:EDAC
Manufacturer Number:842-044-540-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-044-540-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-044-540-102

Detailed Description

Enhance your PCB connections with our high-temp card edge connector, designed for optimal performance in demanding environments. This green connector features a single row with 44 positions, ideal for seamless board-to-board connections. Crafted with UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures durability and reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for industrial applications where temperature fluctuations are common. Upgrade your setup with this essential connector, a must-have for seamless and efficient PCB integration.