842-044-540-103

Heilind Number:EDA842-044-540-103
Manufacturer:EDAC
Manufacturer Number:842-044-540-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-044-540-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-044-540-103

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector boasts a sturdy housing crafted from UL 94V-0 Diallyl Phthalate, ensuring durability in challenging environments. With a single row configuration and a pitch of .1 inches, it offers seamless integration into your setup. The 44 copper alloy contact positions guarantee reliable power transmission, rated for up to 3A. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C makes it suitable for diverse applications. Elevate your connector solutions with this essential component.