842-044-540-107

Heilind Number:EDA842-044-540-107
Manufacturer:EDAC
Manufacturer Number:842-044-540-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-044-540-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-044-540-107

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable connectivity in demanding environments. This green connector features a single row with 44 positions, perfect for seamless board-to-board PCB connections. With a low pitch of .1 inches and row spacing of .2 inches, it ensures efficient signal transmission. The housing, made of UL 94V-0 Diallyl Phthalate, offers excellent heat resistance, suitable for operating temperatures ranging from -40 to 105°C. Crafted with copper alloy contacts, it provides robust and durable performance. Its straight mount orientation simplifies installation, making it ideal for a wide range of applications in electronics and telecommunications. Upgrade your connectivity solutions with this high-quality Card Edge Connector.