842-044-540-201

Heilind Number:EDA842-044-540-201
Manufacturer:EDAC
Manufacturer Number:842-044-540-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-044-540-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-044-540-201

Detailed Description

Enhance your high-temperature PCB connections with our durable Card Edge Connector. Crafted from UL 94V-0 Diallyl Phthalate housing material and featuring a vibrant green color, this connector ensures reliable performance in demanding environments. With a current rating of 3A, it offers efficient power transmission for your electronic devices. The copper alloy contact material guarantees secure and low-resistance connections, while the dual-row design with 44 positions allows for versatile PCB layout options. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and automotive applications. Its straight mount orientation and 0.1" pitch make installation a breeze, while the 0.2" row spacing provides ample room for routing. Trust in this essential component for seamless board-to-board connectivity in your projects.