842-044-540-202

Heilind Number:EDA842-044-540-202
Manufacturer:EDAC
Manufacturer Number:842-044-540-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-044-540-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-044-540-202

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a vibrant Green color. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate and Copper Alloy contacts, ensuring reliable power delivery at an amperage of 3A. With two rows and 44 positions, it offers ample connectivity options with a pitch of .1 in and row spacing of .2 in. Operating seamlessly in a wide temperature range from -40 to 105 °C, it's perfect for demanding industrial applications. Its straight mount orientation makes installation a breeze, making it a perfect choice for your board-to-board PCB connection needs. Elevate your projects with this essential component.