842-044-540-207

Heilind Number:EDA842-044-540-207
Manufacturer:EDAC
Manufacturer Number:842-044-540-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-044-540-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-044-540-207

Detailed Description

Enhance your high-temperature connectivity solutions with our Green High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a durable housing crafted from UL 94V-0 Diallyl Phthalate. With two rows of Copper Alloy contacts, each spaced at .1 inches with a .2-inch row spacing, it offers seamless board-to-board connectivity with 44 positions. The straight mount orientation ensures easy installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for a variety of applications. Trust in this connector for robust and efficient performance in your PCB assemblies.