842-044-540-208

Heilind Number:EDA842-044-540-208
Manufacturer:EDAC
Manufacturer Number:842-044-540-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-044-540-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-044-540-208

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sturdy housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. With a dual-row layout and a total of 44 positions, it offers ample connectivity for your applications. The contacts, crafted from durable Copper Alloy, ensure reliable signal transmission. Operating seamlessly in extreme temperatures ranging from -40 to 105 °C, this connector is ideal for various industrial settings. Its straight mount orientation and precise pitch of .1 inches, combined with a row spacing of .2 inches, guarantee a secure and efficient connection. Upgrade your PCB setups with this essential component, a perfect fit for demanding environments.