842-044-540-212

Heilind Number:EDA842-044-540-212
Manufacturer:EDAC
Manufacturer Number:842-044-540-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-044-540-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-044-540-212

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector. Designed for seamless performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a striking green hue. With a contact material of Copper Alloy and a pitch of .1 inches, it ensures reliable power transmission with an amperage of 3A. Boasting two rows and 44 positions, it offers ample connectivity options for your applications. The straight mount orientation and row spacing of .2 inches make installation a breeze. Operable in temperatures ranging from -40 to 105 °C, it guarantees consistent performance even in extreme conditions. Upgrade your connectivity solutions with this essential component, perfect for various industrial and electronic applications.