842-044-541-101

Heilind Number:EDA842-044-541-101
Manufacturer:EDAC
Manufacturer Number:842-044-541-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-044-541-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-044-541-101

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a vibrant green hue and a durable housing crafted from UL 94V-0 Diallyl Phthalate. With a single row layout and 44 positions, it ensures seamless connectivity on your PCB. The contact material, made from Copper Alloy, guarantees efficient transmission, while the .1 inch pitch and .2 inch row spacing offer precise alignment. Operating flawlessly in extreme temperatures ranging from -40 to 105 °C, it's perfect for demanding industrial environments. Trust in our connector for reliable and durable board-to-board connections.