842-044-541-102

Heilind Number:EDA842-044-541-102
Manufacturer:EDAC
Manufacturer Number:842-044-541-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-044-541-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-044-541-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in vibrant Green. Designed for reliable performance in demanding environments, this connector features UL 94V-0 Diallyl Phthalate housing material, ensuring durability and fire resistance. With a single row configuration and a pitch of .1 inch, it offers seamless integration on your circuit board. The 44 copper alloy contact positions guarantee efficient power transmission, rated for up to 3A. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Its straight mount orientation and row spacing of .2 inch make installation a breeze. Elevate your connectivity solutions with this essential component.