842-044-541-103

Heilind Number:EDA842-044-541-103
Manufacturer:EDAC
Manufacturer Number:842-044-541-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-044-541-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-044-541-103

Detailed Description

Enhance your high-temperature PCB connections with our Green Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable conductivity. With a current rating of 3A, it's perfect for power-intensive applications. The single-row design, with 44 positions spaced at a 0.1-inch pitch and 0.2-inch row spacing, offers efficient board-to-board connectivity. Operating seamlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of industries. Whether you need a straight mount orientation or custom configurations, this connector guarantees secure and efficient data transfer. Upgrade your PCB setup with this essential component.