842-044-541-104

Heilind Number:EDA842-044-541-104
Manufacturer:EDAC
Manufacturer Number:842-044-541-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-044-541-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-044-541-104

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a sleek Green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures safety and durability. With a single row layout and 44 positions, it offers efficient connectivity for your PCB applications. The Copper Alloy contacts provide high conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly at temperatures ranging from -40 to 105 °C, it's ideal for various industrial and commercial settings. Trust in our connector for seamless board-to-board connections that meet your high standards of quality and performance.