842-044-541-107

Heilind Number:EDA842-044-541-107
Manufacturer:EDAC
Manufacturer Number:842-044-541-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-044-541-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-044-541-107

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in a sleek green finish. Designed for optimal performance, this connector boasts a 3A amperage capacity and durable UL 94V-0 Diallyl Phthalate housing material. With a single row and 44 positions, it offers seamless integration into your circuitry. The copper alloy contact material ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Perfect for board-to-board connections, this connector features a straight mount orientation and can withstand temperatures ranging from -40 to 105°C. Trust in its quality construction for your electronic projects.