842-044-541-201

Heilind Number:EDA842-044-541-201
Manufacturer:EDAC
Manufacturer Number:842-044-541-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-044-541-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-044-541-201

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in a vibrant green hue. Designed for durability and high performance, this connector features a two-row layout with 44 positions, allowing for seamless board-to-board connections. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. The housing material, UL 94V-0 Diallyl Phthalate, ensures reliability even in extreme temperatures ranging from -40 to 105°C. Crafted with copper alloy contacts, it offers superior conductivity, while the straight mount orientation simplifies installation. Elevate your electronic projects with this essential component.