842-044-541-203

Heilind Number:EDA842-044-541-203
Manufacturer:EDAC
Manufacturer Number:842-044-541-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-044-541-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-044-541-203

Detailed Description

Enhance your PCB connectivity with our high temperature card edge connector, designed for optimal performance in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. Its two rows of copper alloy contacts offer reliable power transmission, with a pitch of .1 inches and row spacing of .2 inches for seamless integration. With 44 positions available, it allows for versatile connections on your board. The straight mount orientation simplifies installation, while its operating temperature range of -40 to 105°C guarantees stability even in extreme conditions. Elevate your electronic assemblies with this essential component.