842-044-541-207

Heilind Number:EDA842-044-541-207
Manufacturer:EDAC
Manufacturer Number:842-044-541-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-044-541-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-044-541-207

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in vibrant green. Designed for optimal performance, this connector features a robust housing crafted from UL 94V-0 Diallyl Phthalate, ensuring durability in high-temperature environments. With two rows of 44 copper alloy contacts, it guarantees reliable power transmission at up to 3A. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for demanding applications in various industries. Trust in its quality and efficiency for seamless board-to-board connectivity.