842-044-541-212

Heilind Number:EDA842-044-541-212
Manufacturer:EDAC
Manufacturer Number:842-044-541-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-044-541-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-044-541-212

Detailed Description

Introducing our high temp card edge connector, designed for reliable performance in extreme environments. Crafted with durable UL 94V-0 Diallyl Phthalate housing material, this connector ensures safe and efficient operation. With a current rating of 3 A, it offers robust power delivery for your applications. Featuring two rows of copper alloy contacts with a pitch of .1 in and a row spacing of .2 in, it provides secure connectivity for up to 44 positions. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various PCB connection needs. Trust in the quality and durability of this green-colored connector for seamless board-to-board connections in your projects.