842-044-542-101

Heilind Number:EDA842-044-542-101
Manufacturer:EDAC
Manufacturer Number:842-044-542-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-044-542-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-044-542-101

Detailed Description

Enhance your high-temperature connectivity with our advanced Card Edge Connector. Designed for top-tier performance, this connector features a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a single row layout and 44 positions, it offers seamless integration on your PCB. Crafted with precision, the contact material is Copper Alloy, guaranteeing reliable conductivity. The narrow pitch of .1 inches and row spacing of .2 inches optimize space utilization. Operating flawlessly in the range of -40 to 105 °C, it's ideal for various industrial applications. Choose this Straight mount orientation connector for efficient board-to-board connections, meeting the highest standards of quality and performance. Elevate your connectivity solutions with this essential component.