842-044-542-102

Heilind Number:EDA842-044-542-102
Manufacturer:EDAC
Manufacturer Number:842-044-542-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-044-542-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-044-542-102

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Expertly crafted with a durable housing material of UL 94V-0 Diallyl Phthalate and featuring 44 positions in a single row, this connector offers optimum performance in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it ensures precise and reliable connections. The copper alloy contact material guarantees efficient conductivity, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for applications requiring robust and high-performance connectivity. Elevate your PCB design with this essential component.