842-044-542-104

Heilind Number:EDA842-044-542-104
Manufacturer:EDAC
Manufacturer Number:842-044-542-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-044-542-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-044-542-104

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in vibrant Green. Designed for optimal performance in demanding environments, this connector features a single row with 44 positions, ensuring seamless integration with your circuitry. Crafted from UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, it guarantees durability and reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Its straight mount orientation offers easy installation, while its high amperage rating of 3 A accommodates power-intensive applications. Operating flawlessly in temperature ranges from -40 to 105°C, this connector is a must-have for your electronic projects. Explore its versatility in our diverse range of connectors.