842-044-542-108

Heilind Number:EDA842-044-542-108
Manufacturer:EDAC
Manufacturer Number:842-044-542-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-044-542-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-044-542-108

Detailed Description

Enhance your PCB connection with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. The green housing, crafted from UL 94V-0 Diallyl Phthalate, ensures durability and safety. With a single row layout and 44 positions, this connector offers seamless integration on your board. Featuring copper alloy contacts and a pitch of .1 inches, it guarantees efficient signal transmission. The straight mount orientation and .2-inch row spacing provide easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.