842-044-542-201

Heilind Number:EDA842-044-542-201
Manufacturer:EDAC
Manufacturer Number:842-044-542-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-044-542-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-044-542-201

Detailed Description

Enhance your high-temperature PCB connectivity with our High Temp Card Edge Connector. Designed for durability and efficiency, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable performance even in harsh environments. With a double-row layout and 44 positions, it offers ample space for seamless board-to-board connections. The contact material, crafted from Copper Alloy, guarantees excellent conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a variety of applications. Its straight mount orientation and precise pitch of .1 inch make installation a breeze. Upgrade your PCB assembly with this top-of-the-line connector.