842-044-544-203

Heilind Number:EDA842-044-544-203
Manufacturer:EDAC
Manufacturer Number:842-044-544-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-044-544-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-044-544-203

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in vibrant green. Designed for durability and performance, this connector features a 2-row configuration with a total of 44 positions, perfect for high-density applications. Its UL 94V-0 Diallyl Phthalate housing ensures safety and reliability even in extreme environments, while the Copper Alloy contact material guarantees efficient power transmission at an amperage of 3A. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment on your board. Whether for commercial or industrial use, its straight mount orientation and wide operating temperature range of -40 to 105°C make it a versatile choice for various applications, delivering seamless connectivity for your projects. Explore our range of connectors to find the perfect solution for your PCB designs.